cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

204-10UYT/S530-A3

Digi-Key Part Number
204-10UYT/S530-A3-ND
Manufacturer
Manufacturer Product Number
204-10UYT/S530-A3
Description
LED YELLOW CLEAR 3.0MM ROUND T/H
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Yellow 589nm LED Indication - Discrete 2V Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Product Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.50mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.41.0000
Available To Order

All prices are in USD
Bulk
QtyUnit PriceExt Price
3,000$0.07514$225.42
Additional Resources
AttributeDescription
Other Names3802043804
Standard Package1,000