
204-10USOC/S530-A3 | ||
---|---|---|
Digi-Key Part Number | 204-10USOC/S530-A3-ND | |
Manufacturer | ||
Manufacturer Product Number | 204-10USOC/S530-A3 | |
Description | LED ORANGE CLEAR 3.0MM ROUND T/H | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Orange 615nm LED Indication - Discrete 2V Radial | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 621nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.50mm |
Resource Type | Link |
---|---|
Datasheets | 204-10USOC/S530-A3 |
PCN Design/Specification | Mult Dev Material Chg 11/Jan/2019 |
HTML Datasheet | 204-10USOC/S530-A3 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.09090 | $272.70 |
Attribute | Description |
---|---|
Other Names | 3002045903 |
Standard Package | 1,000 |