USD

New Product New Product
ECM3532-AVBK
ECM3532-AVBK
ECM3532-AVBK

ECM3532-AVBK

Digi-Key Part Number
2742-ECM3532-AVBK-ND
Manufacturer
Eta Compute
Manufacturer Product Number
ECM3532-AVBK
Supplier
Description
ECM3532 AI VISION BOARD
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
A31R118, ECM3532, HM0360 - series ARM® Cortex®-M3, NXP DSP DSP, MCU 32-Bit Embedded Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eta Compute
Series
-
Package
Box
Part Status
Active
Board Type
Evaluation Platform
Type
DSP, MCU 32-Bit
Core Processor
ARM® Cortex®-M3, NXP DSP
Operating System
FreeRTOS
Platform
-
Utilized IC / Part
A31R118, ECM3532, HM0360
Mounting Type
Fixed
Contents
Board(s), Cable(s)
Interconnect System
-
Suggested Programming Environment
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
TENSAI AI Vision Board
2742-ECM3532-AVBK
Standard Package1