USD

ECM3532-ASB
ECM3532-ASB
ECM3532-ASB

ECM3532-ASBK

Digi-Key Part Number
2742-ECM3532-ASBK-ND
Manufacturer
Eta Compute
Manufacturer Product Number
ECM3532-ASBK
Supplier
Description
ECM3532 AI SENSOR BOARD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eta Compute
Series
-
Package
Box
Part Status
Active
Board Type
Evaluation Platform
Type
DSP, MCU 32-Bit
Core Processor
ARM® Cortex®-M3
Operating System
FreeRTOS
Utilized IC / Part
A31R118, ECM3532
Mounting Type
Fixed
Contents
Board(s), Cable(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A002A1
HTSUS8542.31.0001
Price and Procurement