XRC2-WS101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRC2-WS101

Digi-Key Part Number
RPC6265-ND
Manufacturer
Essentra Components
Manufacturer Product Number
XRC2-WS101
Supplier
Description
EXTRUDED RAIL MOUNTING CLIP: UL9
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Cable Clip, Wire Saddle Natural DIN Rail/Metal Rail -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
-
Opening Size
-
Mounting Type
DIN Rail/Metal Rail
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.602" (15.30mm)
Width
0.228" (5.80mm)
Height
0.510" (12.95mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.51000$0.51
10$0.47500$4.75
25$0.43800$10.95
100$0.36500$36.50
500$0.29204$146.02
1,000$0.26283$262.83
Additional Resources
AttributeDescription
Other NamesRPC6265
Standard Package1,000