WSB-2-01A-RT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSB-2-01A-RT

Digi-Key Part Number
RPC1290-ND
Manufacturer
Manufacturer Product Number
WSB-2-01A-RT
Description
CBL CLIP WIRE SADDLE NATURAL ADH
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Cable Clip, Wire Saddle on Base Natural Adhesive 0.460" L x 0.250" H (11.68mm x 6.35mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Product Status
Active
Type
Clip, Wire Saddle on Base
Type Attributes
Locking
Opening Size
0.460" L x 0.250" H (11.68mm x 6.35mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.000" (25.40mm)
Width
0.480" (12.20mm)
Height
0.670" (17.02mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
Acrylic Based (RMS-15)
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
California Prop 65
Warning Information
1,200 In Stock

All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.48000$0.48
10$0.41900$4.19
25$0.38280$9.57
50$0.36040$18.02
100$0.34530$34.53
250$0.31532$78.83
500$0.30030$150.15
1,000$0.24775$247.75
2,500$0.22522$563.05
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
RPC1290
WSB-2-01A-RT-ND
WSB-2-01A-RT-NDR
WSB201ART
31030005
Standard Package1,000