QFG-16221 | |
---|---|
DigiKey Part Number | QFG-16221-ND |
Manufacturer | |
Manufacturer Product Number | QFG-16221 |
Description | GROMMET 0.208" PVC BLACK |
Customer Reference | |
Detailed Description | Circular - 0.430" (10.92mm) Grommet 0.280" (7.11mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Part Status | Obsolete | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.120" (3.05mm) | |
Panel Cutout Dimensions | Circular - 0.430" (10.92mm) | |
Diameter - Inside | 0.280" (7.11mm) | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |