
PGS-4 | ||
---|---|---|
Digi-Key Part Number | PGS-4-ND | |
Manufacturer | ||
Manufacturer Product Number | PGS-4 | |
Description | GROMMET STRIP 4.8X.165" NAT 100' | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Solid Natural | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Essentra Components | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Straight Panels | |
Panel Thickness | 0.165" ~ 0.187" (4.19mm ~ 4.75mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyethylene (PE) | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | |
Product Drawings | NGS, PGS, SNGS, SPGS Series Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.4590 |
Attribute | Description |
---|---|
Other Names | 11090004 PGS-4-NDR PGS4 |
Standard Package | 1 |