USD

Obsolete item.
20303

NSP-6-10-01

Digi-Key Part Number
RPC4510-ND
Manufacturer
Essentra Components
Manufacturer Product Number
NSP-6-10-01
Supplier
Description
MACHINE SCREW PAN PHILLIPS 6-32
Detailed Description
#6-32 Pan Head Machine Screw Phillips Drive Nylon
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Part Status
Obsolete
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
-
Thread Size
#6-32
Head Diameter
0.260"" (6.60mm)
Head Height
0.090"" (2.29mm)
Length - Below Head
0.625"" (15.88mm) 5/8
Length - Overall
0.717"" (18.21mm)
Material
Nylon
Plating
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
In Stock: 8,962

8,962 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
61175074
NSP-6-10-01-ND
NSP61001
RPC4510
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
010632PW062Essentra Components965RPC7854-ND$0.10000Direct