
MNI5/16-12 | |
---|---|
DigiKey Part Number | RP388-ND |
Manufacturer | |
Manufacturer Product Number | MNI5/16-12 |
Description | WASHER SHOULDER 5/16" NYLON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5/16" Shoulder Washer 0.250" (6.35mm) 1/4" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MNI5/16-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 5/16" | |
Diameter - Inside | 0.320" (8.13mm) | |
Diameter - Outside | 0.620" (15.75mm) | |
Diameter - Shoulder | 0.360" (9.14mm) | |
Thickness - Overall | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 0.188" (4.78mm) 3/16" | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
5 | $0.19000 | $0.95 |
10 | $0.17500 | $1.75 |
25 | $0.15880 | $3.97 |
50 | $0.14780 | $7.39 |
100 | $0.13800 | $13.80 |
250 | $0.12680 | $31.70 |
500 | $0.11938 | $59.69 |
1,000 | $0.11273 | $112.73 |