
LCBSB-6-01 | ||
---|---|---|
Digi-Key Part Number | LCBSB-6-01-ND | |
Manufacturer | ||
Manufacturer Product Number | LCBSB-6-01 | |
Description | CBS LOCKING BASE W/O ADH 3/8" | |
Detailed Description | Board Support Arrowhead, Snap Lock / Nylon 0.375" (9.53mm) 3/8" | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Essentra Components | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Holding Type | Arrowhead, Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Material | Nylon | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8547.20.0000 |
Attribute | Description |
---|---|
Other Names | 21069036 LCBSB- 6-01 LCBSB- 6-01-ND LCBSB- 6-01-NDR LCBSB601 |
Standard Package | 1,000 |