HMSP-TM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMSP-TM-2-01

Digi-Key Part Number
RPC1961-ND
Manufacturer
Essentra Components
Manufacturer Product Number
HMSP-TM-2-01
Supplier
Description
BRD SPT SNAP FIT THR STUD 1/8"
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Board Support Snap Fit / Threaded Stud Nylon 0.125" (3.18mm) 1/8"
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Part Status
Active
Holding Type
Snap Fit
Mounting Type
Threaded Stud
Between Board Height
0.125" (3.18mm) 1/8"
Length - Overall
0.503" (12.77mm)
Support Hole Diameter
0.152" (3.86mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
6-32 Thread
Material
Nylon
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8547.20.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.46000$0.46
10$0.42700$4.27
25$0.39440$9.86
100$0.32880$32.88
500$0.26300$131.50
1,000$0.23670$236.70
Additional Resources
AttributeDescription
Other Names
HMSP-TM-2-01-ND
RPC1961
HMSP-TM- 2-01
HMSP-TM- 2-01-ND
21054073
HMSP-TM- 2-01-NDR
HMSPTM201
Standard Package1,000