
FW0040A | ||
---|---|---|
Digi-Key Part Number | RPC2274-ND | |
Manufacturer | ||
Manufacturer Product Number | FW0040A | |
Description | WASHER FLAT M2 NYLON NATURAL | |
Detailed Description | M2 Flat Washer 0.126" (3.20mm) Thick Nylon | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Essentra Components | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | Flat | |
Thread/Screw/Hole Size | M2 | |
Diameter - Inside | 0.090" (2.29mm) | |
Diameter - Outside | 0.252" (6.40mm) | |
Thickness | 0.126" (3.20mm) | |
Plating | - | |
Material | Nylon |
Resource Type | Link |
---|---|
Datasheets | FW Series Datasheet |
Video File | Supporting your Project: Printed Circuit Board Solutions |
Featured Product | Screws, Washers, and Nuts |
PCN Obsolescence/ EOL | FW - obsolete 27/FEB/2020 |
PCN Part Number | Multiple Devices Part Number 27/Jul/2018 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.4590 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.13000 | $0.13 |
10 | $0.09900 | $0.99 |
25 | $0.08200 | $2.05 |
50 | $0.07560 | $3.78 |
100 | $0.07310 | $7.31 |
250 | $0.06300 | $15.75 |
500 | $0.06048 | $30.24 |
1,000 | $0.05292 | $52.92 |
2,500 | $0.04788 | $119.70 |
Attribute | Description |
---|---|
Other Names | FW0040A-ND RPC2274 |
Standard Package | 1,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
16FW002125 | Essentra Components | 2,620 | RPC6317-ND | $0.15000 | Direct |