BR1-488-01BK

DigiKey Part Number
RPC3534-ND
Manufacturer
Manufacturer Product Number
BR1-488-01BK
Description
BARBED FASTENR 0.488 1 PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Barbed Fastener (2 Piece) 0.500" ~ 0.812" (12.70mm ~ 20.62mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
BR1-488-01BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Barbed Fastener (2 Piece)
Rivet Diameter
-
Rivet Length
0.488" (12.40mm)
Head Diameter
0.750" (19.05mm) 3/4"
Head Height
0.093" (2.36mm)
Hole Diameter
0.281" (7.14mm)
Grip Range
0.500" ~ 0.812" (12.70mm ~ 20.62mm)
Features
-
Color
Black
Material
Nylon
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.23200$2.32
100$0.18520$18.52
1,000$0.15745$157.45
5,000$0.12503$625.15
Manufacturers Standard Package