BLM7B | |
---|---|
DigiKey Part Number | 145-BLM7B-ND |
Manufacturer | |
Manufacturer Product Number | BLM7B |
Description | THREADED SEALING PLUG - THREAD S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | High-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.020" (25.91mm) | |
Panel Thickness | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $0.33000 | $0.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
5 | $0.28400 | $1.42 |
10 | $0.23700 | $2.37 |
25 | $0.22280 | $5.57 |
50 | $0.21340 | $10.67 |
100 | $0.18970 | $18.97 |
250 | $0.18024 | $45.06 |
500 | $0.17074 | $85.37 |
1,000 | $0.16700 | $167.00 |