
50M020040D016 | ||
---|---|---|
Digi-Key Part Number | 145-50M020040D016-ND | |
Manufacturer | ||
Manufacturer Product Number | 50M020040D016 | |
Description | CHEESE SLOTTED SCREW, M2 X .4 TH | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | M2x0.4 Cheese Head Bolt Slotted Drive Nylon | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Essentra Components | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M2x0.4 | |
Head Diameter | 0.150" (3.80mm) | |
Head Height | 0.051" (1.30mm) | |
Length - Below Head | 0.630" (16.00mm) | |
Length - Overall | 0.681" (17.30mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Resource Type | Link |
---|---|
Featured Product | Screws, Washers, and Nuts |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
5 | $0.14200 | $0.71 |
10 | $0.12200 | $1.22 |
25 | $0.10160 | $2.54 |
50 | $0.09540 | $4.77 |
100 | $0.09130 | $9.13 |
250 | $0.08116 | $20.29 |
500 | $0.07708 | $38.54 |
1,000 | $0.07303 | $73.03 |
Attribute | Description |
---|---|
Other Names | 145-50M020040D016 |
Standard Package | 1,000 |