27SR0020W

DigiKey Part Number
145-27SR0020W-ND
Manufacturer
Manufacturer Product Number
27SR0020W
Description
SNAP RIVET, .160-.164 HOLE, .144
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Snap Rivet 0.144" ~ 0.188" (3.66mm ~ 4.78mm) Grip Range Nylon
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Snap Rivet
Rivet Diameter
-
Rivet Length
0.240" (6.10mm)
Head Diameter
0.317" (8.05mm)
Head Height
0.078" (1.98mm)
Hole Diameter
0.160" ~ 0.164" (4.06mm ~ 4.17mm)
Grip Range
0.144" ~ 0.188" (3.66mm ~ 4.78mm)
Features
-
Color
White
Material
Nylon
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.25400$2.54
100$0.20350$20.35
1,000$0.17300$173.00
5,000$0.13738$686.90
Manufacturers Standard Package