17W01550

DigiKey Part Number
RPC9675-ND
Manufacturer
Manufacturer Product Number
17W01550
Description
FLAT WASHER, .094 ID, .150 OD, .
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Washer 0.035" (0.89mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.094" (2.39mm)
Diameter - Outside
0.150" (3.81mm)
Thickness
0.035" (0.89mm)
Plating
-
Material
Nylon
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03800$0.38
100$0.02850$2.85
1,000$0.02278$22.78
5,000$0.02025$101.25
Manufacturers Standard Package