17SPRINGW100

DigiKey Part Number
RPC9833-ND
Manufacturer
Manufacturer Product Number
17SPRINGW100
Description
SPRING WASHER, FOR #6 SCREW, .15
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M3.5 Washer 0.027" (0.69mm) Thick Acetal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Essentra Components
Series
Package
Bulk
Product Status
Active
Type
-
Thread/Screw/Hole Size
M3.5
Diameter - Inside
0.152" (3.86mm)
Diameter - Outside
0.316" (8.03mm)
Thickness
0.027" (0.69mm)
Plating
-
Material
Acetal
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.4590
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.11000$0.11
10$0.08200$0.82
100$0.06160$6.16
1,000$0.04927$49.27
5,000$0.04380$219.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other NamesRPC9833
Standard Package1,000