17M16DIN34815

DigiKey Part Number
RPC6359-ND
Manufacturer
Manufacturer Product Number
17M16DIN34815
Description
FLAT WASHER, NYLON, NATURAL, 17.
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Washer 0.118" (3.00mm) Thick Nylon
Product Attributes
Type
Description
Select All
Category
Mfr
Essentra Components
Series
Package
Bulk
Product Status
Active
Diameter - Inside
0.669" (17.00mm)
Diameter - Outside
1.181" (30.00mm)
Thickness
0.118" (3.00mm)
Material
Nylon
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.4590
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.34200$3.42
100$0.27390$27.39
1,000$0.23286$232.86
5,000$0.18491$924.55
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other NamesRPC6359
Standard Package1,000