17M10DIN34816

DigiKey Part Number
RPC10312-ND
Manufacturer
Manufacturer Product Number
17M10DIN34816
Description
FLAT WASHER, 10.5MM ID, M10 / 3/
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M10 Flat Washer 2.500" (63.50mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
M10
Diameter - Inside
1.181" (30.00mm)
Diameter - Outside
0.413" (10.50mm)
Thickness
2.500" (63.50mm)
Plating
-
Material
Nylon
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.34700$3.47
100$0.27730$27.73
1,000$0.23569$235.69
5,000$0.18716$935.80
Manufacturers Standard Package