17M10DIN34815B | |
---|---|
DigiKey Part Number | RPC6841-ND |
Manufacturer | |
Manufacturer Product Number | 17M10DIN34815B |
Description | FLAT WASHER, NYLON, BLACK, 10.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Washer 0.079" (2.00mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17M10DIN34815B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diameter - Inside | 0.413" (10.50mm) | |
Diameter - Outside | 0.787" (20.00mm) | |
Thickness | 0.079" (2.00mm) | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
5 | $0.19800 | $0.99 |
10 | $0.18400 | $1.84 |
25 | $0.16640 | $4.16 |
50 | $0.15520 | $7.76 |
100 | $0.14500 | $14.50 |
250 | $0.13324 | $33.31 |
500 | $0.12546 | $62.73 |
1,000 | $0.11852 | $118.52 |