16SRRW010421200

DigiKey Part Number
RPC9687-ND
Manufacturer
Manufacturer Product Number
16SRRW010421200
Description
SEALING AND RETAINING WASHER, .4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#10 Sealing Washer 0.120" (3.05mm) Thick Nylon
Product Attributes
Type
Description
Select All
Category
Mfr
Essentra Components
Series
Package
Bulk
Product Status
Active
Type
Sealing
Thread/Screw/Hole Size
#10
Diameter - Inside
0.200" (5.08mm)
Diameter - Outside
0.421" (10.69mm)
Thickness
0.120" (3.05mm)
Plating
-
Material
Nylon
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.4590
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.11000$0.11
10$0.08000$0.80
100$0.05970$5.97
1,000$0.04775$47.75
5,000$0.04245$212.25
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other NamesRPC9687
Standard Package1,000