
ESP32-WROVER-IE-N4R8 | ||
---|---|---|
Digi-Key Part Number | 1965-ESP32-WROVER-IE-N4R8TR-ND - Tape & Reel (TR) 1965-ESP32-WROVER-IE-N4R8CT-ND - Cut Tape (CT) 1965-ESP32-WROVER-IE-N4R8DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESP32-WROVER-IE-N4R8 | |
Description | RF TXRX MOD BLUETOOTH I-PEX SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR Transceiver Module 2.4GHz ~ 2.5GHz Antenna Not Included, I-PEX Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz ~ 2.5GHz | |
Data Rate | 150Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | ADC, GPIO, I²C, I²S, JTAG, PCM, SDIO, SPI, UART | |
Antenna Type | Antenna Not Included, I-PEX | |
Utilized IC / Part | ESP32-D0WD-V3 | |
Memory Size | 4MB Flash, 8MB SRAM | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 80mA | |
Current - Transmitting | 80mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 38-SMD Module | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Design/Specification | |
PCN Part Number | Mult Dev MPN Chg 10/Jan/2022 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 5A992C |
HTSUS | 8517.62.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
Qty | Unit Price | Ext Price |
---|---|---|
650 | $2.80000 | $1,820.00 |
Attribute | Description |
---|---|
Other Names | ESP32-WROVER-IE(M213EH3264UH3Q0) 1965-ESP32-WROVER-IE-N4R8TR 1965-ESP32-WROVER-IE(4MB)CT-ND 1965-ESP32-WROVER-IE(4MB)DKR-ND 1965-ESP32-WROVER-IE-N4R8CT 1965-ESP32-WROVER-IE(4MB)TR-ND 1965-ESP32-WROVER-IE(4MB)DKR 1965-ESP32-WROVER-IE(4MBFLASH)DKR-ND 1965-ESP32-WROVER-IE-N4R8DKR 1965-ESP32-WROVER-IE(4MB)CT M213EH3264UH3Q0 1965-ESP32-WROVER-IE(4MB)TR ESP32-WROVER-IE (4MB FLASH) 1965-ESP32-WROVER-IE(4MBFLASH)TR-ND ESP32-WROVER-IE (4MB) 1965-ESP32-WROVER-IE(4MBFLASH)CT-ND |
Standard Package | 650 |