
ESP32-WROVER-IB (8MB) | ||
---|---|---|
Digi-Key Part Number | 1965-ESP32-WROVER-IB(8MB)TR-ND - Tape & Reel (TR) 1965-ESP32-WROVER-IB(8MB)CT-ND - Cut Tape (CT) 1965-ESP32-WROVER-IB(8MB)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESP32-WROVER-IB (8MB) | |
Description | RF TXRX MODULE BT PCB TRACE SMD | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz ~ 2.5GHz PCB Trace Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz ~ 2.5GHz | |
Data Rate | 150Mbps | |
Power - Output | 20dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | ADC, GPIO, I²C, I²S, PWM, SDIO, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | ESP32-D0WD | |
Memory Size | 448kB ROM, 536kB SRAM | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 38-SMD Module | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ESP32-WROVER-B |
HTML Datasheet | ESP32-WROVER-B |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 5A992C |
HTSUS | 8517.62.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
650 | $4.80002 | $3,120.01 |
Attribute | Description |
---|---|
Other Names | 1965-ESP32-WROVER-IB(8MB)DKR 1965-ESP32-WROVER-IB(M213DH6464UH3Q0)DKR-ND 1965-ESP32-WROVER-IB(M213DH6464UH3Q0)CT-ND 1965-ESP32-WROVER-IB(8MB)CT 1965-ESP32-WROVER-IB(8MB)TR 1965-ESP32-WROVER-IB(M213DH6464UH3Q0)TR-ND ESP32-WROVER-IB (M213DH6464UH3Q0) |
Standard Package | 650 |