ESP32 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-WROVER-I-N4R8

Digi-Key Part Number
1965-ESP32-WROVER-I-N4R8TR-ND - Tape & Reel (TR)
1965-ESP32-WROVER-I-N4R8CT-ND - Cut Tape (CT)
1965-ESP32-WROVER-I-N4R8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-WROVER-I-N4R8
Description
RX TXRX MODULE WIFI I-PEX SMD
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz ~ 2.5GHz Antenna Not Included, I-PEX Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Espressif Systems
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
RF Family/Standard
Bluetooth, WiFi
Protocol
802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3
Modulation
CCK, DSSS, OFDM
Frequency
2.4GHz ~ 2.5GHz
Data Rate
150Mbps
Power - Output
20dBm
Sensitivity
-98dBm
Serial Interfaces
GPIO, I²C, I²S, PWM, SDIO, SPI, UART
Antenna Type
Antenna Not Included, I-PEX
Utilized IC / Part
ESP32-D0WDQ6
Memory Size
448kB ROM, 536kB SRAM
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
38-SMD Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN5A992C
HTSUS8517.62.0090
Additional Resources
AttributeDescription
Other Names
1965-ESP32-WROVER-I-N4R8CT
1904-1008-6
ESP32-WROVER-I
ESP32-WROVER-I(M203QL3264UH3Q0)
1965-ESP32-WROVER-I-N4R8TR
1965-ESP32-WROVER-I-N4R8DKR
1904-1008-6-ND
1904-1008-2
1904-1008-1-ND
1904-1008-1
1904-1008-2-ND
Standard Package650