
ESP32-S2 | ||
---|---|---|
Digi-Key Part Number | 1965-ESP32-S2TR-ND - Tape & Reel (TR) 1965-ESP32-S2CT-ND - Cut Tape (CT) 1965-ESP32-S2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESP32-S2 | |
Description | RF TXRX MODULE WIFI SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ESP32-S2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | ADC, I²C, I²S, SPI, PWM, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | ESP32-S2 | |
Memory Size | 128kB ROM, 320kB SRAM | |
Voltage - Supply | 2.8V ~ 3.6V | |
Current - Receiving | 63mA ~ 68mA | |
Current - Transmitting | 160mA ~ 310mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ESP32-S2 Family |
PCN Packaging | Label Format Change 21/Jun/2023 |
HTML Datasheet | ESP32-S2 Family |
EDA Models | ESP32-S2 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 5A992C |
HTSUS | 8517.62.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.25000 | $1.25 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $1.25000 | $2,500.00 |
Attribute | Description |
---|---|
Other Names | 1965-ESP32-S2TR 1965-ESP32-S2CT 1965-ESP32-S2DKR |
Standard Package | 2,000 |