
ESP32-S2-SOLO-U-N4R2 | ||
---|---|---|
Digi-Key Part Number | 1965-ESP32-S2-SOLO-U-N4R2TR-ND - Tape & Reel (TR) 1965-ESP32-S2-SOLO-U-N4R2CT-ND - Cut Tape (CT) 1965-ESP32-S2-SOLO-U-N4R2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESP32-S2-SOLO-U-N4R2 | |
Description | RF TXRX MODULE WIFI U.FL SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | ADC, GPIO, I²C, I²S, SPI, PWM, UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | ESP32-S2R2 | |
Memory Size | 4MB Flash, 2MB PSRAM, 128kB ROM, 336kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 71mA ~ 75mA | |
Current - Transmitting | 165mA ~ 310mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 40-SMD Module | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ESP32S2SOLO(-U) |
PCN Design/Specification | |
HTML Datasheet | ESP32S2SOLO(-U) |
EDA Models | ESP32-S2-SOLO-U-N4R2 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 5A992C |
HTSUS | 8517.62.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
Qty | Unit Price | Ext Price |
---|---|---|
6,500 | $2.30000 | $14,950.00 |
Attribute | Description |
---|---|
Other Names | 1965-ESP32-S2-SOLO-U-N4R2DKR 1965-ESP32-S2-SOLO-U-N4R2CT 1965-ESP32-S2-SOLO-U-N4R2TR |
Standard Package | 6,500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
ESP32-S2-SOLO-2U-N4R2 | Espressif Systems | 1,120 | 1965-ESP32-S2-SOLO-2U-N4R2CT-ND | $2.60000 | MFR Recommended |