
ESP32-PICO-MINI-02-N8R2 | ||
---|---|---|
Digi-Key Part Number | 1965-ESP32-PICO-MINI-02-N8R2TR-ND - Tape & Reel (TR) 1965-ESP32-PICO-MINI-02-N8R2CT-ND - Cut Tape (CT) 1965-ESP32-PICO-MINI-02-N8R2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESP32-PICO-MINI-02-N8R2 | |
Description | RF TXRX MOD BT PCB TRACE CHAS MT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.412GHz ~ 2.484GHz PCB Trace Chassis Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.412GHz ~ 2.484GHz | |
Data Rate | - | |
Power - Output | 19.5dBm | |
Sensitivity | - | |
Serial Interfaces | I²C, I²S, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | ESP32 | |
Memory Size | 8MB Flash, 2MB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ESP32-PICO-MINI-02(U) |
EDA Models | ESP32-PICO-MINI-02-N8R2 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 5A992C |
HTSUS | 8517.62.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.50000 | $3.50 |
Qty | Unit Price | Ext Price |
---|---|---|
650 | $3.50002 | $2,275.01 |
Attribute | Description |
---|---|
Other Names | 1965-ESP32-PICO-MINI-02-N8R2DKR 1965-ESP32-PICO-MINI-02-N8R2TR 1965-ESP32-PICO-MINI-02-N8R2CT |
Standard Package | 650 |