ESP32-DEVKITC-VIB | |
---|---|
DigiKey Part Number | 1904-ESP32-DEVKITC-VIB-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-DEVKITC-VIB |
Description | ESP32 GENERAL DEVELOPMENT KIT, E |
Customer Reference | |
Detailed Description | ESP32-WROVER-IB ESP32 Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
For Use With/Related Products | ESP32-WROVER-IB | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
240 | $11.00000 | $2,640.00 |