ESP32-C6-MINI-1-H4 | |
---|---|
DigiKey Part Number | 1965-ESP32-C6-MINI-1-H4TR-ND - Tape & Reel (TR) 1965-ESP32-C6-MINI-1-H4CT-ND - Cut Tape (CT) 1965-ESP32-C6-MINI-1-H4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-C6-MINI-1-H4 |
Description | RF TXRX MOD BT WIFI PCB TH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, WiFi 802.11ax, Bluetooth v5.0, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount |
EDA/CAD Models | ESP32-C6-MINI-1-H4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Protocol | ||
Modulation | 16-QAM, CCK, DSSS, OFDM, O-QPSK | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 21dBm | |
Sensitivity | -106dBm | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB | |
Antenna Type | PCB Trace | |
Utilized IC / Part | - | |
Memory Size | 4MB Flash | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 71mA ~ 82mA | |
Current - Transmitting | 82mA ~ 354mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 53-SMD Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.57000 | $2.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
650 | $2.57000 | $1,670.50 |