
ESP32-C3-WROOM-02-H4 | ||
---|---|---|
Digi-Key Part Number | 1965-ESP32-C3-WROOM-02-H4CT-ND - Cut Tape (CT) 1965-ESP32-C3-WROOM-02-H4TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | ESP32-C3-WROOM-02-H4 | |
Description | RF TXRX MODULE BT PCB TRACE SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ESP32-C3-WROOM-02-H4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Cut Tape (CT) Tape & Box (TB) | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | -105dBm | |
Serial Interfaces | GPIO, I²C, I²S, SPI, JTAG, UART, USB | |
Antenna Type | PCB Trace | |
Utilized IC / Part | ESP32-C3 | |
Memory Size | 4MB Flash, 400kB SRAM, 384kB ROM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 82mA ~ 84mA | |
Current - Transmitting | 280mA ~ 345mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 32-SMD Module |
Resource Type | Link |
---|---|
Datasheets | ESP32C3WROOM02(U) |
PCN Design/Specification | |
HTML Datasheet | ESP32C3WROOM02(U) |
EDA Models | ESP32-C3-WROOM-02-H4 Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 5A992C |
HTSUS | 8517.62.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.00000 | $2.00 |
Qty | Unit Price | Ext Price |
---|---|---|
650 | $2.00002 | $1,300.01 |
Attribute | Description |
---|---|
Other Names | 1965-ESP32-C3-WROOM-02-H4CT 1965-ESP32-C3-WROOM-02-H4TB 1965-ESP32-C3-WROOM-02-H4DKR 1965-ESP32-C3-WROOM-02-H4DKR-ND |
Standard Package | 650 |