ESP8266EX

ESP8266EX

Digi-Key Part Number
1904-1001-2-ND - Tape & Reel (TR)
1904-1001-1-ND - Cut Tape (CT)
1904-1001-6-ND - Digi-Reel®
Manufacturer
Espressif Systems
Manufacturer Product Number
ESP8266EX
Supplier
Description
IC RF TXRX+MCU WIFI 32VFQFN
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 32-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Espressif Systems
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
WiFi
Protocol
802.11b/g/n
Modulation
-
Frequency
2.4GHz
Data Rate (Max)
54Mbps
Power - Output
20dBm
Sensitivity
-91dBm
Memory Size
-
Serial Interfaces
I²C, I²S, SPI, UART
GPIO
8
Voltage - Supply
2.5V ~ 3.6V
Current - Receiving
50mA ~ 56mA
Current - Transmitting
120mA ~ 170mA
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN5A992C
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.60000$1.60
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$1.60001$8,000.05
Additional Resources
AttributeDescription
Other Names
ESP8266EX-ATUB00
1904-1001-2
1904-1001-1
1904-1001-6
Standard Package5,000