ESP-WROOM-02U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP-WROOM-02U (4MB)

Digi-Key Part Number
1965-ESP-WROOM-02U(4MB)TR-ND - Tape & Reel (TR)
1965-ESP-WROOM-02U(4MB)CT-ND - Cut Tape (CT)
1965-ESP-WROOM-02U(4MB)DKR-ND - Digi-Reel®
Manufacturer
Espressif Systems
Manufacturer Product Number
ESP-WROOM-02U (4MB)
Supplier
Description
RX TXRX MOD WIFI CHIP + IPEX SMD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Chip + IPEX Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Espressif Systems
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
WiFi
Protocol
802.11b/g/n
Modulation
64-QAM, BPSK, CCK, OFDM
Frequency
2.4GHz ~ 2.5GHz
Data Rate
72.2Mbps
Power - Output
20.5dBm
Sensitivity
-98dBm
Serial Interfaces
ADC, GPIO, I²C, I²S, SPI, PWM, UART
Antenna Type
Integrated, Chip + IPEX
Utilized IC / Part
ESP8266EX
Memory Size
4MB Flash, 50kB RAM
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
50mA ~ 56mA
Current - Transmitting
120mA ~ 170mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
18-SMD Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN5A992C
HTSUS8517.62.0090
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
650$3.30002$2,145.01
Cut Tape (CT)
QtyUnit PriceExt Price
1$3.30000$3.30
Digi-Reel®
QtyUnit PriceExt Price
1$3.30000$3.30
Additional Resources
AttributeDescription
Other Names
ESP-WROOM-02U(M1102H3200UH3Q0)
1965-ESP-WROOM-02U(4MB)DKR
1965-ESP-WROOM-02U(4MB)CT
M021X0232RUD
1965-ESP-WROOM-02U(4MB)TR
M1102H3200UH3Q0
Standard Package650