ESP-WROOM-02D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP-WROOM-02D (2MB)

Digi-Key Part Number
1965-ESP-WROOM-02D(2MB)TR-ND - Tape & Reel (TR)
1965-ESP-WROOM-02D(2MB)CT-ND - Cut Tape (CT)
1965-ESP-WROOM-02D(2MB)DKR-ND - Digi-Reel®
Manufacturer
Espressif Systems
Manufacturer Product Number
ESP-WROOM-02D (2MB)
Supplier
Description
RX TXRX MOD WIFI TRACE ANT SMD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Trace Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Espressif Systems
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
WiFi
Protocol
802.11b/g/n
Modulation
64-QAM, BPSK, CCK, OFDM
Frequency
2.4GHz ~ 2.5GHz
Data Rate
72.2Mbps
Power - Output
20.5dBm
Sensitivity
-98dBm
Serial Interfaces
GPIO, I²C, I²S, PWM, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
ESP8266EX
Memory Size
2MB Flash, 50kB RAM
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
-
Current - Transmitting
120mA ~ 170mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
18-SMD Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN5A992C
HTSUS8517.62.0090
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
650$3.00002$1,950.01
Cut Tape (CT)
QtyUnit PriceExt Price
1$3.00000$3.00
Digi-Reel®
QtyUnit PriceExt Price
1$3.00000$3.00
Additional Resources
AttributeDescription
Other Names
1904-1021-2
FL.01.LX.00049-01
M1102H1600PH3Q0
1965-ESP-WROOM-02D(2MB)CT
1904-1021-1-ND
ESP-WROOM-02D
1904-1021-1
1965-ESP-WROOM-02D(2MB)DKR
1904-1021-6
1965-ESP-WROOM-02D(2MB)TR
ESP-WROOM-02D(M1102H1600PH3Q0)
1904-1021-2-ND
1904-1021-6-ND
Standard Package650