USD

ESS Series

ESS010E-0250-42

Digi-Key Part Number
1800-1055-ND
Manufacturer
ERP Power, LLC
Manufacturer Product Number
ESS010E-0250-42
Supplier
Description
LED DRIVER CC AC/DC 28-42V 250MA
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
250mA 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ERP Power, LLC
Series
Package
Box
Part Status
Active
Type
Constant Current
Topology
AC DC Converter
Voltage - Input (Min)
220VAC
Voltage - Input (Max)
240VAC
Voltage - Output
28 ~ 42V
Current - Output (Max)
250mA
Dimming
Analog, ELV
Features
OCP, OTP, SCP
Ratings
IP64
Operating Temperature
-
Efficiency
87%
Termination Style
Wire Leads
Size / Dimension
3.30"" L x 1.57"" W x 0.99"" H (83.8mm x 39.9mm x 25.1mm)
Approval Agency
cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA
Mounting Type
Chassis Mount
Weight
-
Number of Outputs
1
Power (Watts)
11W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9510
Price and Procurement

295 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names1800-1055
Standard Package50