USD

cms-photo-not-available

414165

Digi-Key Part Number
2684-414165-ND
Manufacturer
ERNI Electronics, Inc.
Manufacturer Product Number
414165
Supplier
Description
ENCL LDG-A 30 BASE NO VENT
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Enclosure - Light Gray Cover Included 3.925" L x 2.953" W (99.70mm x 75.00mm) X 4.331" (110.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ERNI Electronics, Inc.
Series
-
Package
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
3.925" L x 2.953" W (99.70mm x 75.00mm)
Height
4.331" (110.00mm)
Area (L x W)
11.6in² (75cm²)
Design
Cover Included
Material
-
Color
Light Gray
Thickness
0.059" (1.50mm)
Features
-
Ratings
-
Material Flammability Rating
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3923.10.9000
Price and Procurement

Additional Resources
AttributeDescription
Other Names2684-414165
Standard Package60