569060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

569060

Digi-Key Part Number
3661-569060-ND
Manufacturer
ERIFLEX
Manufacturer Product Number
569060
Description
1 POLE DIST. BLOCK 335A COPPER
Detailed Description
1 Pole Power Distribution Block 335 A 600 V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ERIFLEX
Series
-
Package
Box
Product Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
4
Load Side Connections Per Pole
11
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
350MCM (kcmil)
Load Side Wire/Stud Size
#1 - #14
Voltage - Rated
600 V
Current Rating (Amps)
335 A
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH info available upon request
HTSUS8536.90.4000
All prices are in USD
Box
QtyUnit PriceExt Price
10$51.71000$517.10