569030

DigiKey Part Number
3661-569030-ND
Manufacturer
ERIFLEX
Manufacturer Product Number
569030
Description
1 POLE DIST. BLOCK 200A COPPER
Customer Reference
Detailed Description
1 Pole Power Distribution Block 200 A 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
ERIFLEX
Series
-
Package
Box
Product Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
3
Load Side Connections Per Pole
7
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
3/0-#8CU
Load Side Wire/Stud Size
#4 - #14
Voltage - Rated
600 V
Current Rating (Amps)
200 A
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8536.90.4000
All prices are in USD
Box
QuantityUnit PriceExt Price
75$17.45853$1,309.39
Additional Resources
AttributeDescription
Other Names3661-569030
Standard Package75