LPF30W-56-PC1400-RD | |
---|---|
DigiKey Part Number | 2367-LPF30W-56-PC1400-RD-ND |
Manufacturer | |
Manufacturer Product Number | LPF30W-56-PC1400-RD |
Description | Prog 12~56V@300~1400mA, Dimming |
Customer Reference | |
Detailed Description | 300mA ~ 1.4A (1.4A Default) 12 ~ 56V Constant Current LED Driver AC DC Converter Topology 2 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPtronics, Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12 ~ 56V | |
Current - Output (Max) | 300mA ~ 1.4A (1.4A Default) | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1610 V | |
Dimming | 0-10V | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 50°C | |
Efficiency | 88% | |
Termination Style | Wire Leads | |
Size / Dimension | 4.96" L x 2.41" W x 0.94" H (126.0mm x 61.2mm x 23.9mm) | |
Approval Agency | CE, cULus, FCC | |
Standard Number | C22.2, UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | 0.813 lb (368.77 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.19000 | $34.19 |