LPF300W-55-PC6700-RD | |
---|---|
DigiKey Part Number | 2367-LPF300W-55-PC6700-RD-ND |
Manufacturer | |
Manufacturer Product Number | LPF300W-55-PC6700-RD |
Description | LED DRIVR CC AC/DC 55V 6.7A |
Customer Reference | |
Detailed Description | 1A ~ 6.7A (6.7A Default) 10 ~ 55V Constant Current LED Driver AC DC Converter Topology 2 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPtronics, Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 10 ~ 55V | |
Current - Output (Max) | 1A ~ 6.7A (6.7A Default) | |
Power (Watts) | 300 W | |
Voltage - Isolation | 3750 V | |
Dimming | 0-10V | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 50°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 11.54" L x 2.99" W x 1.62" H (293.1mm x 75.9mm x 41.1mm) | |
Approval Agency | CE, cULus, FCC | |
Standard Number | C22.2, UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | 3.594 lbs (1630.12 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $120.24000 | $120.24 |