
LP85WT5-55-PC2400-RD | |
|---|---|
DigiKey Part Number | 2367-LP85WT5-55-PC2400-RD-ND |
Manufacturer | |
Manufacturer Product Number | LP85WT5-55-PC2400-RD |
Description | Prog 12~55V@700~2400mA, Dimming |
Customer Reference | |
Detailed Description | 700mA ~ 2.4A (2.4A Default) 12 ~ 55V Constant Current LED Driver AC DC Converter Topology 2 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPtronics, Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12 ~ 55V | |
Current - Output (Max) | 700mA ~ 2.4A (2.4A Default) | |
Power (Watts) | 85 W | |
Voltage - Isolation | 1610 V | |
Dimming | 0-10V | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 55°C | |
Efficiency | 88% | |
Termination Style | Terminal Block | |
Size / Dimension | 16.69" L x 1.18" W x 1.02" H (424.0mm x 30.0mm x 26.0mm) | |
Approval Agency | CE, cULus, FCC | |
Standard Number | C22.2, UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | 0.875 lb (396.89 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.33000 | $37.33 |

