LD9W120-36-C0250-TL | |
---|---|
DigiKey Part Number | 2367-LD9W120-36-C0250-TL-ND |
Manufacturer | |
Manufacturer Product Number | LD9W120-36-C0250-TL |
Description | 22~36V@250mA, Phase Dimming |
Customer Reference | |
Detailed Description | 250mA 22 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPtronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 132VAC | |
Voltage - Output | 22 ~ 36V | |
Current - Output (Max) | 250mA | |
Power (Watts) | 9 W | |
Voltage - Isolation | 3750 V | |
Dimming | ELV, Triac | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 85% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm) | |
Approval Agency | CE, cURus, FCC | |
Standard Number | C22.2, UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | 0.281 lb (127.60 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.31000 | $24.31 |
5 | $23.58000 | $117.90 |
10 | $22.88000 | $228.80 |
25 | $22.19000 | $554.75 |
50 | $21.52000 | $1,076.00 |
100 | $20.88000 | $2,088.00 |