
LD96W-30-C3150-TL120 | |
|---|---|
DigiKey Part Number | 2367-LD96W-30-C3150-TL120-ND |
Manufacturer | |
Manufacturer Product Number | LD96W-30-C3150-TL120 |
Description | 18~30V@3150mA, Phase Dimming |
Customer Reference | |
Detailed Description | 3.15A 18 ~ 30V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPtronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 132VAC | |
Voltage - Output | 18 ~ 30V | |
Current - Output (Max) | 3.15A | |
Power (Watts) | 96 W | |
Voltage - Isolation | 3750 V | |
Dimming | ELV, Triac | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.28" L x 2.40" W x 1.50" H (159.5mm x 61.0mm x 38.1mm) | |
Approval Agency | CE, cURus, FCC | |
Standard Number | C22.2, UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | 0.700 lb (317.52 g) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.43000 | $83.43 |

