
LD40W-45-C0900-RD | |
|---|---|
DigiKey Part Number | 2367-LD40W-45-C0900-RD-ND |
Manufacturer | |
Manufacturer Product Number | LD40W-45-C0900-RD |
Description | 23~45V@900mA, 0~10V Dim to 0% |
Customer Reference | |
Detailed Description | 900mA 23 ~ 45V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPtronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 23 ~ 45V | |
Current - Output (Max) | 900mA | |
Power (Watts) | 40 W | |
Voltage - Isolation | 2500 V | |
Dimming | 0-10V | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -40°C ~ 60°C | |
Efficiency | 85% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.78" L x 2.80" W x 1.26" H (96.0mm x 71.1mm x 32.0mm) | |
Approval Agency | CE, cURus, FCC | |
Standard Number | C22.2, UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | 0.694 lb (314.70 g) | |
Base Product Number |

