LD40W-114-C0350-RD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD40W-114-C0350-RD

DigiKey Part Number
2367-LD40W-114-C0350-RD-ND
Manufacturer
Manufacturer Product Number
LD40W-114-C0350-RD
Description
57~114V@350mA, 0~10V Dim to 0%
Customer Reference
Detailed Description
350mA 57 ~ 114V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPtronics, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
305VAC
Voltage - Output
57 ~ 114V
Current - Output (Max)
350mA
Power (Watts)
40 W
Voltage - Isolation
2500 V
Dimming
0-10V
Features
OCP, OVP, SCP
Ratings
IP66
Operating Temperature
-40°C ~ 60°C
Efficiency
86%
Termination Style
Wire Leads
Size / Dimension
3.78" L x 2.80" W x 1.26" H (96.0mm x 71.1mm x 32.0mm)
Approval Agency
CE, cURus, FCC
Standard Number
C22.2, UL 8750
Mounting Type
Chassis Mount
Weight
0.694 lb (314.70 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from EPtronics, Inc.
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.