
LD30W-66-C0450-RD | |
|---|---|
DigiKey Part Number | 2367-LD30W-66-C0450-RD-ND |
Manufacturer | |
Manufacturer Product Number | LD30W-66-C0450-RD |
Description | 33~66V@450mA, 0~10V Dim to 0% |
Customer Reference | |
Detailed Description | 450mA 33 ~ 66V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPtronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 33 ~ 66V | |
Current - Output (Max) | 450mA | |
Power (Watts) | 30 W | |
Voltage - Isolation | 2500 V | |
Dimming | 0-10V | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -40°C ~ 60°C | |
Efficiency | 85% | |
Termination Style | Wire Leads | |
Size / Dimension | 4.88" L x 1.69" W x 0.98" H (124.0mm x 42.9mm x 24.9mm) | |
Approval Agency | CE, cURus, FCC | |
Standard Number | C22.2, UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | 0.519 lb (235.32 g) | |
Base Product Number |

