
LD30W-42-C0700 | |
|---|---|
DigiKey Part Number | 2367-LD30W-42-C0700-ND |
Manufacturer | |
Manufacturer Product Number | LD30W-42-C0700 |
Description | LED DRIVER AC/DC CC 14-42V 700MA |
Customer Reference | |
Detailed Description | 700mA 14 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPtronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 14 ~ 42V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 30 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 85% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.31" L x 1.69" W x 0.98" H (134.9mm x 42.9mm x 24.9mm) | |
Approval Agency | CE, cURus, FCC | |
Mounting Type | Chassis Mount | |
Base Product Number |

