LD25W-24-C1040-LE

DigiKey Part Number
2367-LD25W-24-C1040-LE-ND
Manufacturer
Manufacturer Product Number
LD25W-24-C1040-LE
Description
12~24V@1040mA, Triac Dimming
Customer Reference
Detailed Description
1.04A 12 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPtronics, Inc.
Series
*
Packaging
Bulk
Part Status
Active
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
277VAC
Voltage - Output
12 ~ 24V
Current - Output (Max)
1.04A
Power (Watts)
25 W
Voltage - Isolation
1610 V
Dimming
Triac
Features
OCP, OVP, SCP
Ratings
IP66
Operating Temperature
-30°C ~ 60°C
Efficiency
82%
Termination Style
Wire Leads
Size / Dimension
3.09" L x 3.07" W x 0.99" H (78.5mm x 78.0mm x 25.1mm)
Approval Agency
CE, cURus, FCC
Standard Number
C22.2, UL 8750
Mounting Type
Chassis Mount
Weight
0.444 lb (201.30 g)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$46.99000$46.99