LD25W-12 | |
---|---|
DigiKey Part Number | 2367-LD25W-12-ND |
Manufacturer | |
Manufacturer Product Number | LD25W-12 |
Description | CV 12V@520~2080mA, Non-Dimming |
Customer Reference | |
Detailed Description | 2.08A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPtronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2.08A | |
Power (Watts) | 25 W | |
Voltage - Isolation | 3750 V | |
Dimming | Non-Dimmable | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 78% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.09" L x 3.07" W x 0.99" H (78.5mm x 78.0mm x 25.1mm) | |
Approval Agency | CE, cURus, FCC | |
Standard Number | C22.2, UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | 0.444 lb (201.30 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.76000 | $27.76 |
5 | $26.93000 | $134.65 |
10 | $26.12000 | $261.20 |
25 | $25.33000 | $633.25 |
50 | $24.57000 | $1,228.50 |
100 | $23.84000 | $2,384.00 |